
74AUP2G98GUX | |
|---|---|
DigiKey Part Number | 2156-74AUP2G98GUX-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 74AUP2G98GUX |
Description | IC MF CFG 2-CIR 6-IN 10-XQFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 6 Input (3, 3) Input 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 2 | |
Number of Inputs | 6 Input (3, 3) | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
| Bulk: | 97465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 365 | 0,70570 € | 257,58 € |
| Unit Price without VAT: | 0,70570 € |
|---|---|
| Unit Price with VAT: | 0,83978 € |

