
74AUP2G98GFX | |
|---|---|
DigiKey Part Number | 2156-74AUP2G98GFX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 74AUP2G98GFX |
Description | IC MF CFG 2-CIR 3-IN 10XSON |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XSON (1.7x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 2 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | 10-XSON (1.7x1) | |
Base Product Number |
| Bulk: | 47900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 522 | 0,49916 € | 260,56 € |
| Unit Price without VAT: | 0,49916 € |
|---|---|
| Unit Price with VAT: | 0,59400 € |

