Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G97GUX

DigiKey Part Number
2156-74AUP2G97GUX-ND
Manufacturer
Manufacturer Product Number
74AUP2G97GUX
Description
IC MF CFG 2-CIR 3-IN 10-XQFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
2
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181.384
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:181384
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3650,70570 €257,58 €
Unit Price without VAT:0,70570 €
Unit Price with VAT:0,83978 €