
74AUP2G132GD,125 | |
|---|---|
DigiKey Part Number | 2156-74AUP2G132GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP2G132GD,125 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Bulk | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.8ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-XSON (2x3) |
Features Schmitt Trigger | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 716 | 0,35696 € | 255,58 € |
| Unit Price without VAT: | 0,35696 € |
|---|---|
| Unit Price with VAT: | 0,42478 € |

