
74AUP2G125GD,125 | |
|---|---|
DigiKey Part Number | 2156-74AUP2G125GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP2G125GD,125 |
Description | IC BUFF 0.8V/3.6V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package 8-XSON (2x3) |
Number of Bits per Element 1 |
| Bulk: | 80209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 716 | 0,35696 € | 255,58 € |
| Unit Price without VAT: | 0,35696 € |
|---|---|
| Unit Price with VAT: | 0,42478 € |

