
74AUP2G0604GWH | |
|---|---|
DigiKey Part Number | 2156-74AUP2G0604GWH-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP2G0604GWH |
Description | IC INVERTER 2CH 2-INP SOT363 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SOT-363 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Bulk | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-363 |
Features Open Drain | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.561 | 0,16148 € | 252,07 € |
| Unit Price without VAT: | 0,16148 € |
|---|---|
| Unit Price with VAT: | 0,19216 € |

