
74AUP1T97GXZ | |
|---|---|
DigiKey Part Number | 2156-74AUP1T97GXZ-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1T97GXZ |
Description | IC XLTR VL UNIDIR 6-X2SON |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer NXP USA Inc. | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-X2SON (1.0x0.8) |
Channels per Circuit 1 | Base Product Number |
| Bulk: | 80000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 746 | 0,33996 € | 253,61 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

