
74AUP1T45GS,132 | |
|---|---|
DigiKey Part Number | 2156-74AUP1T45GS,132-954-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1T45GS,132 |
Description | IC XLTR 6-XSON/SOT1202 |
Customer Reference | |
Detailed Description | Translator Circuit Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Nexperia USA Inc. | Mounting Type Surface Mount |
Series | Package / Case 6-XFDFN |
Packaging Bulk | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Part Status Active | Base Product Number |
Output Type 3-State |
| Bulk: | 89220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 754 | 0,33996 € | 256,33 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

