
74AUP1G95L6X | |
|---|---|
DigiKey Part Number | 2156-74AUP1G95L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74AUP1G95L6X |
Description | IC MF CFG 1-CIR 3-IN 6-MICROPAK |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Bulk: | 157782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.714 | 0,15298 € | 262,21 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18205 € |

