Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G59FHX

DigiKey Part Number
2156-74AUP1G59FHX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74AUP1G59FHX
Description
IC MF CFG 1-CIR 6-MICROPAK2
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Fairchild Semiconductor
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-UFDFN
Number of Circuits
1
Supplier Device Package
6-MicroPak2™
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:145000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6340,15298 €249,97 €
Unit Price without VAT:0,15298 €
Unit Price with VAT:0,18205 €