Multiplexer 1 x 2:1 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G157GF,132

DigiKey Part Number
2156-74AUP1G157GF,132-954-ND
Manufacturer
Manufacturer Product Number
74AUP1G157GF,132
Description
IC MULTIPLEXR 1X2:1 6XSON/SOT891
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
6-XFDFN
Circuit
1 x 2:1
Supplier Device Package
6-XSON, SOT891 (1x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5860,43345 €254,00 €
Unit Price without VAT:0,43345 €
Unit Price with VAT:0,51581 €