
74AUP1G157GF,132 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G157GF132-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G157GF,132 |
Description | IC MULTIPLEXR 1X2:1 6XSON/SOT891 |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 6-XFDFN |
Circuit 1 x 2:1 | Supplier Device Package 6-XSON, SOT891 (1x1) |
Independent Circuits 1 |
| Bulk: | 88235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 586 | 0,43345 € | 254,00 € |
| Unit Price without VAT: | 0,43345 € |
|---|---|
| Unit Price with VAT: | 0,51581 € |

