D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT16260DL,518

DigiKey Part Number
2156-74ALVT16260DL518-NXTR-ND
Manufacturer
Manufacturer Product Number
74ALVT16260DL,518
Description
IC D-TYPE TRANSP 12:24 56-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
12:24
Output Type
Tri-State
Voltage - Supply
2.3V ~ 2.7V
Independent Circuits
1
Delay Time - Propagation
2.8ns
Current - Output High, Low
8mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
584,45793 €258,56 €
Unit Price without VAT:4,45793 €
Unit Price with VAT:5,30494 €