Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH32374BF

DigiKey Part Number
2156-74ALVCH32374BF-IDT-ND
Manufacturer
Manufacturer Product Number
74ALVCH32374BF
Description
IC FF D-TYPE QDR 8BIT 96CABGA
Customer Reference
Detailed Description
Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.2ns @ 3.3V, 50pF
Manufacturer
IDT, Integrated Device Technology Inc
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
40 µA
Function
Standard
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
4
Supplier Device Package
96-CABGA (13.5x5.5)
Number of Bits per Element
8
Package / Case
96-LFBGA
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.230
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:2230
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1891,35132 €255,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,35132 €
Unit Price with VAT:1,60807 €