
74ALVCH32245BF | |
|---|---|
DigiKey Part Number | 2156-74ALVCH32245BF-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH32245BF |
Description | IC TXRX 2.7V/3.6V 96-CABGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-CABGA (13.5x5.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 96-LFBGA |
Number of Elements 4 | Supplier Device Package 96-CABGA (13.5x5.5) |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,49618 € | 254,87 € |
| Unit Price without VAT: | 7,49618 € |
|---|---|
| Unit Price with VAT: | 8,92045 € |

