
74ALVCH16843DGGY | |
|---|---|
DigiKey Part Number | 2156-74ALVCH16843DGGY-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16843DGGY |
Description | IC D-TYPE TRANSP 9:9 56-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 9:9 IC Tri-State 56-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.2ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Circuit 9:9 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.3V ~ 3.6V |
| Bulk: | 3950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 1,39383 € | 255,07 € |
| Unit Price without VAT: | 1,39383 € |
|---|---|
| Unit Price with VAT: | 1,65866 € |

