
74ALVCH16827DGGS | |
|---|---|
DigiKey Part Number | 2156-74ALVCH16827DGGS-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16827DGGS |
Description | IC BUFF NON-INVERT 3V 56-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Bulk: | 1801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,80000 $ | 300,60 $ |
| Unit Price without VAT: | 1,80000 $ |
|---|---|
| Unit Price with VAT: | 2,14200 $ |

