
74ALVCH16721PAG | |
|---|---|
DigiKey Part Number | 2156-74ALVCH16721PAG-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16721PAG |
Description | IC FF D-TYPE SGL 20-BIT 56-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 20 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 20 | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 150 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
| Bulk: | 1264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

