Universal Bus Transceiver 18 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16600DGG512

DigiKey Part Number
2156-74ALVCH16600DGG512-ND
Manufacturer
Manufacturer Product Number
74ALVCH16600DGG512
Description
IC UNIV BUS TXRX 56-TSSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
NXP USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Logic Type
Universal Bus Transceiver
Supplier Device Package
56-TSSOP
Number of Circuits
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:875
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1671,52982 €255,48 €
Unit Price without VAT:1,52982 €
Unit Price with VAT:1,82049 €