
74ALVCF162835TX | |
|---|---|
DigiKey Part Number | 2156-74ALVCF162835TX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ALVCF162835TX |
Description | IC UNIV BUS DRVR 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Fairchild Semiconductor | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Driver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,25316 € | 256,86 € |
| Unit Price without VAT: | 2,25316 € |
|---|---|
| Unit Price with VAT: | 2,68126 € |

