
74ALVC86MX | |
|---|---|
DigiKey Part Number | 2156-74ALVC86MX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ALVC86MX |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 0.8V | |
Input Logic Level - High | 1.07V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 11578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14630 € | 265,83 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |

