
74ALVC32D,112 | |
|---|---|
DigiKey Part Number | 2156-74ALVC32D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC32D,112 |
Description | IC GATE OR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Bulk: | 2270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 634 | 0,40265 € | 255,28 € |
| Unit Price without VAT: | 0,40265 € |
|---|---|
| Unit Price with VAT: | 0,47915 € |

