Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC16821MTD

DigiKey Part Number
2156-74ALVC16821MTD-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74ALVC16821MTD
Description
IC FF D-TYPE DBL 10-BIT 56-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
10
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
4ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-TSSOP
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.852
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1852
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1461,76425 €257,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,76425 €
Unit Price with VAT:2,09946 €