Universal Bus Driver 18-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC162835T

DigiKey Part Number
2156-74ALVC162835T-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74ALVC162835T
Description
IC UNIV BUS DRVR 56-TSSOP
Customer Reference
Detailed Description
Universal Bus Driver 18-Bit 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Logic Type
Universal Bus Driver
Number of Circuits
18-Bit
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4148
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1971,31670 €259,39 €
Unit Price without VAT:1,31670 €
Unit Price with VAT:1,56687 €