
74ALVC162244TX | |
|---|---|
DigiKey Part Number | 2156-74ALVC162244TX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ALVC162244TX |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42861 € | 257,15 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

