
74AHC3GU04GD,125 | |
|---|---|
DigiKey Part Number | 2156-74AHC3GU04GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC3GU04GD,125 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-XSON (2x3) |
Number of Inputs 3 | Package / Case 8-XFDFN |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Bulk: | 8183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | 0,44194 € | 257,21 € |
| Unit Price without VAT: | 0,44194 € |
|---|---|
| Unit Price with VAT: | 0,52591 € |

