
74AHC2G00GD,125 | |
|---|---|
DigiKey Part Number | 2156-74AHC2G00GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC2G00GD,125 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-XSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (2x3) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Bulk: | 119658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 716 | 0,36145 € | 258,80 € |
| Unit Price without VAT: | 0,36145 € |
|---|---|
| Unit Price with VAT: | 0,43013 € |

