D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC259D,112

DigiKey Part Number
2156-74AHC259D112-NX-ND
Manufacturer
Manufacturer Product Number
74AHC259D,112
Description
IC D-TYPE ADDR 1:8 16-SO
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 5.5V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
4.1ns
Packaging
Tube
Current - Output High, Low
8mA, 8mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
D-Type, Addressable
Mounting Type
Surface Mount
Circuit
1:8
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Standard
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.919
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4050,62894 €254,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,62894 €
Unit Price with VAT:0,74844 €