
74AHC245D,112 | |
|---|---|
DigiKey Part Number | 2156-74AHC245D,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC245D,112 |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Bulk: | 5450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 399 | 0,63742 € | 254,33 € |
| Unit Price without VAT: | 0,63742 € |
|---|---|
| Unit Price with VAT: | 0,75853 € |

