
74ACTQ843SPC | |
|---|---|
DigiKey Part Number | 2156-74ACTQ843SPC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACTQ843SPC |
Description | IC D-TYPE TRANSP 9:9 24-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-PDIP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6.2ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 24-DIP (0.300", 7.62mm) |
Circuit 9:9 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Tube: | 2420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 1,30882 € | 255,22 € |
| Unit Price without VAT: | 1,30882 € |
|---|---|
| Unit Price with VAT: | 1,55750 € |

