
74ACTQ543QSC | |
|---|---|
DigiKey Part Number | 2156-74ACTQ543QSC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACTQ543QSC |
Description | IC TXRX 4.5V/5.5V 24-QSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 24-QSOP |
Number of Bits per Element 8 | Base Product Number |
| Tube: | 4783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,32042 € | 255,38 € |
| Unit Price without VAT: | 5,32042 € |
|---|---|
| Unit Price with VAT: | 6,33130 € |

