
74ACTQ541PC | |
|---|---|
DigiKey Part Number | 2156-74ACTQ541PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74ACTQ541PC |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 1640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

