
74ACTQ241SC | |
|---|---|
DigiKey Part Number | 2156-74ACTQ241SC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74ACTQ241SC |
Description | IC BUFF 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Tri-State, Non-Inverted Output 20-SOP |
Datasheet | Datasheet |
Category | Output Type Tri-State, Non-Inverted |
Manufacturer National Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,56774 € | 257,11 € |
| Unit Price without VAT: | 1,56774 € |
|---|---|
| Unit Price with VAT: | 1,86561 € |

