
74ACTQ04SJ | |
|---|---|
DigiKey Part Number | 2156-74ACTQ04SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACTQ04SJ |
Description | IC INVERTER 6CH 1-INP 14SOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOP |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Tube: | 6577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 0,91667 € | 255,75 € |
| Unit Price without VAT: | 0,91667 € |
|---|---|
| Unit Price with VAT: | 1,09084 € |

