
74ACTQ04SCX | |
|---|---|
DigiKey Part Number | 2156-74ACTQ04SCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACTQ04SCX |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 30885 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | 0,68841 € | 255,40 € |
| Unit Price without VAT: | 0,68841 € |
|---|---|
| Unit Price with VAT: | 0,81921 € |

