
74ACT841MTCX | |
|---|---|
DigiKey Part Number | 2156-74ACT841MTCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACT841MTCX |
Description | IC D-TYPE TRANSP 10:10 24-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 9620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,31306 € | 256,75 € |
| Unit Price without VAT: | 2,31306 € |
|---|---|
| Unit Price with VAT: | 2,75254 € |

