
74ACT323PC | |
|---|---|
DigiKey Part Number | 2156-74ACT323PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACT323PC |
Description | IC REG BIDIR TRI-STA 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Fairchild Semiconductor | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Register, Bidirectional | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 20-PDIP |
Number of Elements 1 | Base Product Number |
| Tube: | 3440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,08800 € | 255,68 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,29472 € |

