Multiplexer 2 x 4:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT253PC

DigiKey Part Number
2156-74ACT253PC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74ACT253PC
Description
IC MULTIPLEXER 2 X 4:1 16-PDIP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Fairchild Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
2 x 4:1
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.