
74ACT161PC | |
|---|---|
DigiKey Part Number | 2156-74ACT161PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACT161PC |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Fairchild Semiconductor | Count Rate 125 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Tube: | 25625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50545 € | 255,25 € |
| Unit Price without VAT: | 0,50545 € |
|---|---|
| Unit Price with VAT: | 0,60149 € |

