Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT151MTC

DigiKey Part Number
2156-74ACT151MTC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74ACT151MTC
Description
IC MULTIPLEXER 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Fairchild Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.350
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:2350
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0690,23797 €254,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,23797 €
Unit Price with VAT:0,28318 €