Decoder/Demultiplexer 1 x 2:4 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT139SJ

DigiKey Part Number
2156-74ACT139SJ-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74ACT139SJ
Description
IC DECODER/DEMUX 1 X 2:4 16-SOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Fairchild Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.495
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:5495
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6490,39408 €255,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,39408 €
Unit Price with VAT:0,46896 €