
74ACT1284MTCX | |
|---|---|
DigiKey Part Number | 2156-74ACT1284MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACT1284MTCX |
Description | IC IEEE STD 1284 TX 7BIT 20TSSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 20-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits 7 |
Manufacturer Fairchild Semiconductor | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 20-TSSOP |
Logic Type IEEE STD 1284 Translation Transceiver | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Bulk: | 1640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,80761 € | 256,68 € |
| Unit Price without VAT: | 1,80761 € |
|---|---|
| Unit Price with VAT: | 2,15106 € |

