
74ACT1284MSA | |
|---|---|
DigiKey Part Number | 2156-74ACT1284MSA-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACT1284MSA |
Description | IC IEEE STD 1284 TRX 7BIT 20SSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 7 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Tube: | 2015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,04133 € | 259,29 € |
| Unit Price without VAT: | 1,04133 € |
|---|---|
| Unit Price with VAT: | 1,23918 € |

