
74ACT125PC | |
|---|---|
DigiKey Part Number | 2156-74ACT125PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACT125PC |
Description | IC BUFF 4.5V/5.5V 14-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Supplier Device Package 14-DIP |
Number of Bits per Element 1 | Base Product Number |
| Tube: | 3012 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,42835 € | 259,58 € |
| Unit Price without VAT: | 0,42835 € |
|---|---|
| Unit Price with VAT: | 0,50974 € |

