
74ACT11240DWR | |
|---|---|
DigiKey Part Number | 2156-74ACT11240DWR-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11240DWR |
Description | IC BUFF 4.5V/5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11240DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 24-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,43927 € | 257,63 € |
| Unit Price without VAT: | 1,43927 € |
|---|---|
| Unit Price with VAT: | 1,71273 € |

