Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11074N

DigiKey Part Number
296-32804-5-ND
Manufacturer
Manufacturer Product Number
74ACT11074N
Description
IC FF D-TYPE DOUBLE 1BIT 14PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
74ACT11074N Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Through Hole
Number of Elements
2
Supplier Device Package
14-PDIP
Number of Bits per Element
1
Package / Case
14-DIP (0.300", 7.62mm)
Clock Frequency
125 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 41.409 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,31100 €23,11 €
252,12160 €53,04 €
1001,91350 €191,35 €
2501,81432 €453,58 €
5001,75452 €877,26 €
1.0001,70527 €1.705,27 €
2.5001,65332 €4.133,30 €
5.0001,62200 €8.110,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €

Other Suppliers on DigiKey

41.409In Stock
Ships from Rochester Electronics, LLC