NAND Gate IC 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11000DE4

DigiKey Part Number
2156-74ACT11000DE4-ND
Manufacturer
Manufacturer Product Number
74ACT11000DE4
Description
IC GATE NAND 4CH 2-INP 16SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT11000DE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
10.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:36
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
367,16889 €258,08 €
Unit Price without VAT:7,16889 €
Unit Price with VAT:8,53098 €