Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT109PC

DigiKey Part Number
2156-74ACT109PC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74ACT109PC
Description
IC FF JK TYPE DBL 1-BIT 16-PDIP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
210 MHz
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.578
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1578
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4040,63683 €257,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,63683 €
Unit Price with VAT:0,75783 €