
74ACQ573SCX | |
|---|---|
DigiKey Part Number | 2156-74ACQ573SCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACQ573SCX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 5.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 3071 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,20486 € | 257,84 € |
| Unit Price without VAT: | 1,20486 € |
|---|---|
| Unit Price with VAT: | 1,43378 € |

