
74AC541PCQR | |
|---|---|
DigiKey Part Number | 2156-74AC541PCQR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74AC541PCQR |
Description | IC BUFF 2V/6V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type Tri-State, Non-Inverted |
Manufacturer National Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,45636 € | 256,32 € |
| Unit Price without VAT: | 1,45636 € |
|---|---|
| Unit Price with VAT: | 1,73307 € |

